reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1002 120.0 :: Photo Accessories

Item-No.: HA 1002 120.0
€59,95
Category of goods: 0


HA 1002 120.0

  • Product Description
  • Technical information
  • General
    • Type
    • Softbox
    • Design
    • Includes bag, universal holder
    • Assembly
    • For hot shoe
  • Measures
    • Width
    • 60 mm
    • Depth
    • 60 mm
Universal SoftBox60

stow Extremely fast in construction and space-saving
A portable and versatile softbox, compatible with all flash units that are mounted on the camera by hot shoe. By diffusing the flash allows you the softbox, soft illuminate your shots.

  • 60 x 60 cm Softbox grade nylon
  • Suitable for all flash units that are assembled via hot shoe on the camera
  • Easy to use; easy to fold up and transport
  • Compatible with Bowens S Mount Accessories
  • Includes carrying case and universal Flash Device Holder



Manufacturer : HÄHNEL
Factory number : 1002 120.0
Package weight : 1.191 kg
RoHS : conform
Technical information
  • General
    • Type
    • Softbox
    • Design
    • Includes bag, universal holder
    • Assembly
    • For hot shoe
  • Measures
    • Width
    • 60 mm
    • Depth
    • 60 mm
Datasheet/manual