reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTS 3031 303 :: Light sensor, reflex, 13x30 mm, 600 mm, M8

Item-No.: LTS 3031 303
€57,80
Category of goods: 0


620 100 407

  • Product Description
  • Technical information
  • General
    • Mounting form
    • IP-67
    • Material
    • PBTP (Crastin)
    • Type
    • Light scanner
    • Technology
    • Reflex
    • Design
    • PNP light switching
  • Electrical values
    • Switching distance
    • 600
    • Voltage
    • 10 ... 36 V
  • Measures
    • Height
    • 30 mm
    • Width
    • 15 mm
    • Depth
    • 30 mm
  • Interfaces
    • Connection
    • M8 plug, 3-pin

With a reflex light barrier, the transmitter and receiver are housed in a single enclosure, where a focused pulsed light beam is emitted via a polarising filter on to a remote reflector. The reflected light beam returns back to the sensor, where it passes a second polarising filter before reaching the receiver. If an object interrupts the light beam, the sensor registers the reduced light intensity and activates the output.

With an energetic reflex light sensor, the transmitter and receiver are housed in a single enclosure. The transmitter emits a beam of light on to an object, where the object acts as a reflector and part of the light is reflected back to the sensor. The receiver detects this portion of reflected light, which activates the sensor as soon as a specific threshold has been reached.

• Ø x L/W x H x D: 15 x 30 x 30 mm
• Switching distance: 600 mm
• Connection: M8 plug, 3-pin
• Switching function: PNP light-ON
• Supply voltage: 10...36 V DC
• Protection class (IP): IP67
• Material: PBTP (Crastin)



Manufacturer : CONTRINEX
Factory number : LTS-3031-303
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • IP-67
    • Material
    • PBTP (Crastin)
    • Type
    • Light scanner
    • Technology
    • Reflex
    • Design
    • PNP light switching
  • Electrical values
    • Switching distance
    • 600
    • Voltage
    • 10 ... 36 V
  • Measures
    • Height
    • 30 mm
    • Width
    • 15 mm
    • Depth
    • 30 mm
  • Interfaces
    • Connection
    • M8 plug, 3-pin
Datasheet/manual