reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 9021 :: DVB-S/S2 Meter

Item-No.: PEAKTECH 9021
€269,00



Bargain Item!
Limited amount available.

PEAKTECH 9021

  • Product Description
  • Technical information
  • General
    • Type
    • Signal level meter
    • Technology
    • DVB-S, DVB-2S
  • Display
    • Display
    • TFT colour display
  • Measures
    • Width
    • 175 mm
    • Height
    • 125 mm
    • Depth
    • 35 mm
The new PeakTech 9021 DVB-S2 meter is used for the signal search in satellite systems and offers a wide range of functions for the daily use during the installation or testing of TV systems.

Through the graphical user interface, all necessary functions such as the satellite search with related LNB configuration, alignment of the satellite system, the spectrum analyzer and the many media functions
can easily be activated and used.

This model is used by the built-in HDMI port as a full replacement for a receiver and through the AV IN jack, it is also suitable for testing external sources such as AV surveillance cameras. The TV picture display also
for HD channels enables precise evaluation of the received TV-stations.

Through these excellent technical properties, this device is suitable for everyday use of the electrician or television technician in the field.

  • 90 mm (3.5 ") TFT color display with 320 x 240 pixels

  • live TV screen for displaying SD and HD channels

  • DVB-S & S2 demodulation with QPSK / 8PSK

  • angle calculation to align the satellite-system

  • spectrum analyzer function

  • USALS alignment with DiSEqc

  • media player and recording function

  • HDMI, AV-In and USB Interface

  • removable Lithium-Ion battery with 2600 mAh

  • accessories: AC adapter, Car charger adapter, AV cable, USB cable, Software for Windows XP/VISTA/7/8, Carrying case, User manual


Technical Data:
Standard: DVB-S/ DVB-2S
Frequency range: 950 MHz - 2150 MHz
LNB-Control: 13/ 18 V, max 400 mA. 22 kHz
Signal Level: -65 dBm / -25 dBm
DiSEqC: Version 1.0 / 1.1
Demodulator: QPSK, 8PSK
Prozessor/ SD-RAM/ Flash: 450 MHz / 256 MByte / 16 MByte
MPEG 2: MPEG-2MP@ML, MPEG-2MP@GHL
MPEG 4: MPEG-4 AVC/H264 HP@L4
Resolution: HDMI1080P, 1080i.720P, 576P, 576I
Interface: 1x USB 2.0, 1x HDMI, 1x AV-IN/OUT
Power adapter: 100 - 240 V AC, 50/ 60 Hz Input, 12 V/1 A DC Output
Battery: 7.4 V, 2600 mAh
Dimensions: 175 x 125 x 35 mm



Manufacturer : PEAKTECH
Factory number : P 9021
Package weight : 1.592 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal level meter
    • Technology
    • DVB-S, DVB-2S
  • Display
    • Display
    • TFT colour display
  • Measures
    • Width
    • 175 mm
    • Height
    • 125 mm
    • Depth
    • 35 mm
Datasheet/manual