reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 20847 :: Macro Lens, 100 mm, for Sony E

Item-No.: WALIMEX 20847
€529,00
Category of goods: 0


walimex pro 100/2,8 Makro CSC Sony E

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 100 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 67 mm
  • Interfaces
    • Connection
    • Sony E
  • Measures
    • Øexternal
    • 72.5 mm
    • Length
    • 149.1 mm
  • Weights
    • Weight
    • 730 g
  • Usage
    • Macro
    • Yes
    • Nature / Landscape
    • Yes
    • Animals
    • Yes
    • People & Portrait
    • Yes
    • Video recordings
    • Yes
  • General
    • Colour
    • Black
  • excellent lens speed of 1:2.8
  • utilizing the full aperture with very low focal depth, this results in a very fine bokeh, cropping of the motif with a plastic but still harmonic effect
  • excellent imaging quality due to the use of high-quality aspherical glass lenses
  • diaphragm
  • inner focussing
  • robust and extravagant metal socket
  • manual focussing, particularly suitable for pin-point focussing in the close-up range
  • including a detachable lens hood
  • near focussing limit at 0.30 m



Manufacturer : WALIMEX
Factory number : 20847
Package weight : 0.973 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 100 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 67 mm
  • Interfaces
    • Connection
    • Sony E
  • Measures
    • Øexternal
    • 72.5 mm
    • Length
    • 149.1 mm
  • Weights
    • Weight
    • 730 g
  • Usage
    • Macro
    • Yes
    • Nature / Landscape
    • Yes
    • Animals
    • Yes
    • People & Portrait
    • Yes
    • Video recordings
    • Yes
  • General
    • Colour
    • Black
Datasheet/manual