reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 20592 :: Fisheye Lens, 12 mm, for Canon

Item-No.: WALIMEX 20592
€549,00
Category of goods: 0

walimex pro 12/2.8 Fisheye DSLR Canon EOS

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 12 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 20 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 77.3 mm
    • Length
    • 98 mm
  • Weights
    • Weight
    • 565 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
  • ideal for Canon EF
  • extremely high lens speed of 1:2.8
  • near focussing limit of 0.20 m
  • high-quality optical design
  • all lenses multi-coated
  • two aspherical lenses
  • three lenses made of ED-glass
  • Nano Coating System for brilliant rendition
  • Image circle designed for full frame
  • built in lensshade

  • manual focussing
  • manual aperture setting



Manufacturer : WALIMEX
Factory number : 20592
Package weight : 0.722 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 12 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 20 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 77.3 mm
    • Length
    • 98 mm
  • Weights
    • Weight
    • 565 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
Datasheet/manual