reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 20391 :: Lens, 50 mm, for Canon EF

Item-No.: WALIMEX 20391
€419,00
Category of goods: 0

walimex pro 50/1,4 DSLR Canon EOS

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 50 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 45 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame / APS-C / MFT
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 72 mm
    • Length
    • 75 mm
  • Weights
    • Weight
    • 518 g
  • Usage
    • Travel
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
  • General
    • Colour
    • Black
  • photo lens, video version under video lenses
  • aperture indexing in half values
  • lens for the full-format sensor, but can also be used with APS-C models
  • The focal length of 50 mm is the standard focal length for full-format cameras and corresponds with the natural viewing angle. Light telescopic lens on the APS-C camera (corresponds with approx. 75 mm)
  • Lens speed 1.4 - ideal for shooting situations under difficult light conditions
  • utilizing the full aperture with very low focal depth, fine bokeh, soft transitions with selective sharpness
  • 1 aspherical lens and a hybrid lens element to ensure high contrast and perfect colour representation
  • Near focussing limit of 45 cm
  • manual setting of focus and aperture
  • in shops also available for: Canon EF, Nikon F, Pentax K, Sony Alpha, Canon M, Fuji - X, Samsung NX, Sony E-mount (NEX), 4/3 , Micro for Third (MFT)



Manufacturer : WALIMEX
Factory number : 20391
Package weight : 0.726 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 50 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 45 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame / APS-C / MFT
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 72 mm
    • Length
    • 75 mm
  • Weights
    • Weight
    • 518 g
  • Usage
    • Travel
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
  • General
    • Colour
    • Black
Datasheet/manual