reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 20155 :: Lens, 12 mm, for Sony E-Bajonett

Item-No.: WALIMEX 20155
€389,00
Category of goods: 0

walimex pro 12/2,0 APS-C Sony E

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 12 mm
    • Aperture
    • 2.0 f
    • Minimum focusing distance
    • 20 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
    • Filter Size
    • 67 mm
  • Interfaces
    • Connection
    • Sony E
  • Measures
    • Øexternal
    • 73 mm
    • Length
    • 59 mm
  • Weights
    • Weight
    • 245 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Video recordings
    • Yes
  • General
    • Colour
    • Black
  • 12mm wide angle lens for cameras with Sony E
  • ideal for landscape, architecture, arts and nude photography
  • high lens speed of 1:2.0
  • excellent imaging quality due to the high-quality optical design
  • 12 multi-coated glass lenses, two of these aspherical and one ED-lens
  • nano coating to achieve extremely low reflection
  • Near focussing limit: 20 cm
  • incl. lens pouch and protection cap and lens hood



Manufacturer : WALIMEX
Factory number : 20155
Package weight : 0.437 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 12 mm
    • Aperture
    • 2.0 f
    • Minimum focusing distance
    • 20 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
    • Filter Size
    • 67 mm
  • Interfaces
    • Connection
    • Sony E
  • Measures
    • Øexternal
    • 73 mm
    • Length
    • 59 mm
  • Weights
    • Weight
    • 245 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Video recordings
    • Yes
  • General
    • Colour
    • Black
Datasheet/manual