reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 20115 :: Lens, 14 mm, for Sony E

Item-No.: WALIMEX 20115
€399,00
Category of goods: 0

walimex pro 14/2,8 DSLR Sony E

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 14 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 28 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
  • Interfaces
    • Connection
    • Sony E
  • Measures
    • Øexternal
    • 87 mm
    • Length
    • 122.4 mm
  • Weights
    • Weight
    • 575 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
  • 14mm wide angle lens for cameras with Sony E
  • characterized by short focal length, big depth of field, and impressive picture angle of 114° for full-format cameras and 92.5° for APS-C-cameras
  • great for landscape and architecture photography
  • excellent light intensity of 1:2.8
  • useable with manual exposure mode
  • manual focus
  • with built-in lens hood
  • two aspherical lens elements
  • incl. lens pouch and protection caps
  • minimum distance: approx 0.28m



Manufacturer : WALIMEX
Factory number : 20115
Package weight : 0.804 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 14 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 28 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
  • Interfaces
    • Connection
    • Sony E
  • Measures
    • Øexternal
    • 87 mm
    • Length
    • 122.4 mm
  • Weights
    • Weight
    • 575 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
Datasheet/manual