reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 18894 :: Tilt and shift lens, 24 mm, for Nikon F

Item-No.: WALIMEX 18894
€999,00
Category of goods: 0


walimex pro 24/3,5 T-S DSLR Nikon F

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 24 mm
    • Aperture
    • 3.5 f
    • Minimum focusing distance
    • 20 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 82 mm
  • Interfaces
    • Connection
    • Nikon F
  • Measures
    • Øexternal
    • 86 mm
    • Length
    • 111 mm
  • Weights
    • Weight
    • 670 g
  • General
    • Technology
    • Tilt/Shift
  • Usage
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
    • Video recordings
    • Yes
  • professional 24 mm wide angle Tilt and Shift lens suitable for Nikon F-bayonet
  • ideal for architectural, landscape and photography and product photography
  • independent tilt and shift rotation to regulate perspective and focal depth
  • tilt function for extending the focal range
  • shift function for displacing the lens system with respect to the focal plane
  • max. inclination angle of 8.5 degree, max. adjustment level 12mm
  • excellent image quality right to the edges of the image
  • high lens speed of 1:3.5
  • manual setting of focus and aperture
  • 16 coated glass lenses, two of these aspherical and two ED-lenses
  • adjusting screws to lock the lens setting
  • rotation on the optical plane by 90 degrees possible (in steps of 30 degrees)
  • incl. lens pouch and protection caps



Manufacturer : WALIMEX
Factory number : 18894
Package weight : 1.003 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 24 mm
    • Aperture
    • 3.5 f
    • Minimum focusing distance
    • 20 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 82 mm
  • Interfaces
    • Connection
    • Nikon F
  • Measures
    • Øexternal
    • 86 mm
    • Length
    • 111 mm
  • Weights
    • Weight
    • 670 g
  • General
    • Technology
    • Tilt/Shift
  • Usage
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
    • Video recordings
    • Yes
Datasheet/manual