reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 18713 :: Video lens, 35 mm, for Sony E

Item-No.: WALIMEX 18713
€529,00
Category of goods: 0


walimex pro 35/1,5 VCSC Sony E

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 35 mm
    • Aperture
    • 1.5 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame / APS-C / MFT
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Sony E
  • Measures
    • Øexternal
    • 83 mm
    • Length
    • 137.5 mm
  • Weights
    • Weight
    • 723 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Video recordings
    • Yes
  • 35mm wide angle lens for cameras with Sony E
  • developed specifically for photography and videography
  • excellent for reportage and landscape videography
  • stepless adjustment of f-stop
  • soft, smooth-running adjustment of focus
  • aperture ring and focus ring with tooth ring for follow focus systems
  • high-grade optical and mechanical quality
  • multi-coated glass lenses
  • sideways display of distance and f-stop scale
  • manual exposure mode and focusing
  • with lens hood
  • minimum focus distance: approx. 0.3m



Manufacturer : WALIMEX
Factory number : 18713
Package weight : 0.94 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 35 mm
    • Aperture
    • 1.5 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame / APS-C / MFT
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Sony E
  • Measures
    • Øexternal
    • 83 mm
    • Length
    • 137.5 mm
  • Weights
    • Weight
    • 723 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Video recordings
    • Yes
Datasheet/manual