reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 18699 :: MF Lens, 8mm, for Nikon

Item-No.: WALIMEX 18699
€399,00
Category of goods: 0

walimex pro 8/3.5 Fisheye II APS-C Nikon F AE

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 8 mm
    • Aperture
    • 3.5 f
    • Minimum focusing distance
    • 8 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
  • Interfaces
    • Connection
    • Nikon F
  • Measures
    • Øexternal
    • 75 mm
    • Length
    • 100 mm
  • Weights
    • Weight
    • 400 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
  • suitable for cameras with Nikon-F-bayonet
  • not suitable for full format cameras
  • with chip for transmitting EXIF data to camera, e.g., f-stop, ISO data, shutter speed, etc.
  • ideal for shoots in narrow spaces
  • awesome and unique perspective with high depth of field
  • multi-coated glass lenses
  • manual focusing
  • with removable lens hood
  • high-grade optical and mechanical quality
  • minimum distance: approx 0.3m
  • Please note: When using a full-frame camera, the image section has to be adjusted in post-processing



Manufacturer : WALIMEX
Factory number : 18699
Package weight : 0.606 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 8 mm
    • Aperture
    • 3.5 f
    • Minimum focusing distance
    • 8 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
  • Interfaces
    • Connection
    • Nikon F
  • Measures
    • Øexternal
    • 75 mm
    • Length
    • 100 mm
  • Weights
    • Weight
    • 400 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
Datasheet/manual