reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 18698 :: MF-Fisheye Lens, 8 mm, for Canon

Item-No.: WALIMEX 18698
€369,00
Category of goods: 0


walimex pro 8/3,5 Fish-Eye II DSLR Canon EF-S

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 8 mm
    • Aperture
    • 3.5 f
    • Minimum focusing distance
    • 8 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 75 mm
    • Length
    • 77 mm
  • Weights
    • Weight
    • 440 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
  • suitable for Canon EF- and EF-S-Bajonett
  • ideally suitable for shootings in narrow spaces
  • awesome and unique perspective with high depth of field
  • multi-coated glass lenses
  • useable with manual exposure mode
  • manual focusing
  • with removable tele lens hood
  • high-grade optical and mechanical quality
  • minimum distance: approx 0,3m
  • Please note: When using a full-frame camera, the image section has to be adjusted in post-processing



Manufacturer : WALIMEX
Factory number : 18698
Package weight : 0.631 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 8 mm
    • Aperture
    • 3.5 f
    • Minimum focusing distance
    • 8 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 75 mm
    • Length
    • 77 mm
  • Weights
    • Weight
    • 440 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
Datasheet/manual