reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 18334 :: Fisheye Lens, 8 mm, for Sony E

Item-No.: WALIMEX 18334
€379,00
Category of goods: 0

walimex pro 8/2.8 Fisheye APS-C Sony E

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 8 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
  • Interfaces
    • Connection
    • Sony E
  • Measures
    • Øexternal
    • 60 mm
    • Length
    • 56 mm
  • Weights
    • Weight
    • 215 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
  • 8mm Fisheye for cameras with Sony E-mount
  • ideal for shoots in narrow spaces
  • awesome and unique perspective with high depth of field
  • multi-coated glass lenses
  • useable with manual exposure mode
  • manual focusing
  • with built-in lens hood
  • high-grade optical and mechanical quality
  • minimum distance: approx 0.3m



Manufacturer : WALIMEX
Factory number : 18334
Package weight : 0.395 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 8 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
  • Interfaces
    • Connection
    • Sony E
  • Measures
    • Øexternal
    • 60 mm
    • Length
    • 56 mm
  • Weights
    • Weight
    • 215 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
Datasheet/manual