reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 18328 :: MF Lens, 24 mm, for Nikon

Item-No.: WALIMEX 18328
€599,00
Category of goods: 0

walimex pro 24/1,4 DSLR Nikon F AE

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 24 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 25 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame / APS-C / MFT
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Nikon F
  • Measures
    • Øexternal
    • 83 mm
    • Length
    • 95 mm
  • Weights
    • Weight
    • 610 g
  • Usage
    • Nature / Landscape
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
  • suitable for Nikon-F-bayonet
  • with chip for EXIF data transfer to camera, e.g. of f-stop, ISO value, exposure time, etc.
  • great wide-angle lens that is excellent for reportage and landscape photography
  • direct connection, no adapter necessary
  • shutter blind
  • fantastic lens speed of 1:1.4
  • great reproduction quality due to high-quality, aspherical glass lenses
  • inner focusing
  • robust and elaborately crafted metal casing
  • manual focusing



Manufacturer : WALIMEX
Factory number : 18328
Package weight : 0.936 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 24 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 25 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame / APS-C / MFT
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Nikon F
  • Measures
    • Øexternal
    • 83 mm
    • Length
    • 95 mm
  • Weights
    • Weight
    • 610 g
  • Usage
    • Nature / Landscape
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
Datasheet/manual