reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 16962 :: Lens, 14 mm, for Nikon F AE

Item-No.: WALIMEX 16962
€429,00
Category of goods: 0


walimex pro 14/2,8 DSLR Nikon F AE

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 14 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 28 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
  • Interfaces
    • Connection
    • Nikon F
  • Measures
    • Øexternal
    • 87 mm
    • Length
    • 93.6 mm
  • Weights
    • Weight
    • 530 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
  • suitable for Nikon-F-bayonet
  • with chip for transmitting EXIF datas to camera, e.g. f-stop, ISO data, shutter speed, etc.
  • easy data evaluation when archiving your pictures
  • suitable for full format and APS-C cameras
  • characterized through huge picture angle, short focal length and big depth of field
  • impressive picture angle from 114° for full-format cameras and 89° for APS-C-cameras, great for landscape and architecture photography
  • excellent light intensity from 1:2,8
  • shutter blind
  • manual focus
  • with build-in tele lens hood
  • two aspherical lens elements
  • incl. lens pouch and protection caps
  • minimum distance: approx 0,28m



Manufacturer : WALIMEX
Factory number : 16962
Package weight : 0.733 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 14 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 28 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
  • Interfaces
    • Connection
    • Nikon F
  • Measures
    • Øexternal
    • 87 mm
    • Length
    • 93.6 mm
  • Weights
    • Weight
    • 530 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
Datasheet/manual