reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 16837 :: Lens, 85 mm, for Nikon F AE

Item-No.: WALIMEX 16837
€379,00
Category of goods: 0

walimex pro 85/1.4 DSLR Nikon F AE

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 85 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 100 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame / APS-C / MFT
    • Filter Size
    • 72 mm
  • Interfaces
    • Connection
    • Nikon F
  • Measures
    • Øexternal
    • 78 mm
    • Length
    • 72.2 mm
  • Weights
    • Weight
    • 510 g
  • Usage
    • Travel
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
  • suitable for Nikon-F-Bajonett
  • with chip for transmitting EXIF datas to camera, e.g. f-stop, ISO data, shutter speed, etc.
  • easy data evaluation when archiving your pictures
  • excellent speed of 1:1.4
  • very good imaging performance thanks to high-quality, aspherical glass lenses
  • shutter blind
  • inner focusing
  • sturdy and exquisitely manufactured metal housing
  • manual focusing
  • including high-quality storage bag, lens hood and lens cap



Manufacturer : WALIMEX
Factory number : 16837
Package weight : 0.74 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 85 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 100 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame / APS-C / MFT
    • Filter Size
    • 72 mm
  • Interfaces
    • Connection
    • Nikon F
  • Measures
    • Øexternal
    • 78 mm
    • Length
    • 72.2 mm
  • Weights
    • Weight
    • 510 g
  • Usage
    • Travel
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
Datasheet/manual