reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAMRON A14 :: Macro AF 18-200 mm 3.5-6.3 XR Di II LD ASL IF for Canon

Item-No.: TAMRON A14
€152,95
Category of goods: 0


TAMRON A14

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 18 - 200 mm
    • Aperture
    • 3.5 - 6.3 f
    • Minimum focusing distance
    • 45 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
    • Filter Size
    • 62 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 73.8 mm
    • Length
    • 83.7 mm
  • Weights
    • Weight
    • 398 g
  • General
    • Technology
    • Di II
  • Usage
    • Travel
    • Yes
    • Macro
    • Yes

Tamron AF 18 - 200 mm F/3.5-6.3 XR Di II LD Aspherical [IF] MACRO
Large focal length at a low price.


Technical data
• Groups - elements: 13-15
• Angle of view: 75-8
• Design: Pan zoom
• Number of aperture blades: 7
• Minimum aperture: 22
• Shortest focusing distance: 0.45 m
• Max. magnification: 1:3.7
• Filter size: 62 mm
• Weight: 398 g
• Largest diameter x length: 73.8 x 83.7 mm
• Light intensity: 3.5-6.3
• Focal length: 18-200 mm
• Item no. sun visor: AD06
• Item no. front lens cap: CP62

Thanks to its very large focal length range, the standard 18 - 200 mm lens is suitable for virtually all photographic opportunities and tasks. While travelling in particular, the ultra-compact and lightweight design ensures unadulterated fun when taking photos. From wide angle to the telephoto range, you can master numerous photographic situations with this lens. The 18 - 200 mm Di II continues the tradition of the legendary Tamron Megazoom lenses and has a 11.1x zoom, which corresponds to a focal length range of 28 - 300 mm of full-size cameras. The AF 18 - 200 mm Di II works with innovative XR glasses (extra refractive index) to optimise the distribution of optical performance throughout the entire focal length range. This design reduces various aberrations to an absolute minimum and at the same time enables a significantly more compact design. In addition, three hybrid aspherical elements are used to eliminate spherical aberrations and two elements of LD (low dispersion) glass are used to compensate for the chromatic aberration. The result is a versatile zoom lens with outstanding optical quality. It achieves a magnification of 1:3.7 and is therefore also suitable for macro shots, with a minimum focusing distance of just 45 cm. Enjoy the versatility of a new lens standard with a fantastic price/performance ratio

Di II: Please note that the Di II generation lenses are only suitable for digital cameras with a sensor size no larger than 16x24 mm and cannot be used with full-frame sensors or small image SLR cameras, as otherwise vignetting occurs at the edges.

New standard focal length range
With its extraordinarily favourable price/performance ratio, the 18 - 200 mm can be considered the new standard lens. The focal length range of this lens is three to four times higher than that of conventional standard lenses. Whether an 18-mm shot in front of an impressive backdrop, a detailed shot at 200 mm or a macro shot, the 18 - 200 mm always supplies convincing quality and impresses with its versatility.



Manufacturer : TAMRON
Factory number : A14E
Package weight : 0.586 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 18 - 200 mm
    • Aperture
    • 3.5 - 6.3 f
    • Minimum focusing distance
    • 45 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
    • Filter Size
    • 62 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 73.8 mm
    • Length
    • 83.7 mm
  • Weights
    • Weight
    • 398 g
  • General
    • Technology
    • Di II
  • Usage
    • Travel
    • Yes
    • Macro
    • Yes
Datasheet/manual