reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAMRON A005 :: SP 70-300 mm 4-5.6 Di VC USD for Canon


TAMRON A005

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 70 - 300 mm
    • Aperture
    • 4.0 - 5.6 f
    • Minimum focusing distance
    • 150 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 62 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 81.5 mm
    • Length
    • 142.7 mm
  • Weights
    • Weight
    • 765 g
  • General
    • Technology
    • Di
Tamron SP70-300 F/4-5.6 Di VC USD


Manufacturer : TAMRON
Factory number : A005
Package weight : 1.158 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 70 - 300 mm
    • Aperture
    • 4.0 - 5.6 f
    • Minimum focusing distance
    • 150 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 62 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 81.5 mm
    • Length
    • 142.7 mm
  • Weights
    • Weight
    • 765 g
  • General
    • Technology
    • Di
Datasheet/manual