reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGMA 885955 :: DC 3.5-6.3/18-200 mm OS N/AF HSM (Nikon)


18-200mm F3,5-6,3 DC Makro OS HSM | Contemporary N

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 18 - 200 mm
    • Aperture
    • 3.5 - 6.3 f
    • Minimum focusing distance
    • 39 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • APS-C
    • Filter Size
    • 62 mm
  • Interfaces
    • Connection
    • Nikon
  • Measures
    • Øexternal
    • 70.7 mm
    • Length
    • 86 mm
  • Weights
    • Weight
    • 430 g
  • General
    • Technology
    • DC OS HSM Macro
  • Usage
    • Travel
    • Yes
    • Macro
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • Animals
    • Yes
    • People & Portrait
    • Yes

Sigma 18-200 mm F3.5 - 6.3 DC Macro OS HSM

The 18 - 200 mm is part of the Contemporary product range and, with its entry-level features for digital SLR cameras, is ideal for many different types of photography.

The popular all-purpose 18 - 200-mm zoom lens has been completely redesigned in order to meet the standard of the Contemporary product line.
With this lens you have the perfect entry-level kit for digital SLR cameras and are well equipped for many different types of photography. It gives you the greatest possible variation in angle of view, from wide angle to telephoto range (18 - 200 mm — equivalent to 27 - 300 mm on 35 mm format) and it also covers the macro range. The OS (Optical Stabiliser) provides even more convenience when photographing close-up, indoor and night scenes while hand-holding the camera, and you couldn't do without the fast HSM (Hyper Sonic Motor).

C – Contemporary: Powerful yet compact and lightweight — true all-purpose lenses.



Manufacturer : SIGMA
Factory number : 885955
Package weight : 0.631 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 18 - 200 mm
    • Aperture
    • 3.5 - 6.3 f
    • Minimum focusing distance
    • 39 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • APS-C
    • Filter Size
    • 62 mm
  • Interfaces
    • Connection
    • Nikon
  • Measures
    • Øexternal
    • 70.7 mm
    • Length
    • 86 mm
  • Weights
    • Weight
    • 430 g
  • General
    • Technology
    • DC OS HSM Macro
  • Usage
    • Travel
    • Yes
    • Macro
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • Animals
    • Yes
    • People & Portrait
    • Yes