reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGMA 745954 :: 150-600mm F5-6.3 DG OS HSM / Contemporary / Canon

Item-No.: SIGMA 745954
€965,00
Category of goods: 0


150-600mm F5-6.3 DG OS HSM | Contemporary / Canon

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 150 - 600 mm
    • Aperture
    • 5.0 - 6.3 f
    • Minimum focusing distance
    • 280 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 95 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 105 mm
    • Length
    • 260.1 mm
  • Weights
    • Weight
    • 1930 g
  • General
    • Technology
    • DG OS HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • Animals
    • Yes
Portability Meets Versatility
First hyper-telephoto zoom from the Contemporary line
Lightweight and compact in construction for higher useability
Water and oil repellent coating on front glass element makes maintenance of the lens surface easier
Dust proof and splash proof mount

The Sigma 150-600mm 5-6.3 DG HSM OS Contemporary was created around the concept of maximum portability meets utmost image quality in a variable aperture hyper-telephoto zoom lens. Light weight and compact, this s zoom can handle any long-reach photographic situation one may encounter. This 150-600mm Contemporary boasts updated Sigma technology such as a quiet and optimized Hyper Sonic Motor (HSM) and a new Optical Stabilizer (OS) with an accelerometer for improved panning photography both vertically and horizontally, essential for birding, wildlife and motor photography. The Sigma 150-600 Contemporary also touts a new zoom lock switch that can be locked at any focal length and a new manual override (MO) switch is incorporated for improved focusing control. Working with the Sigma USB dock, this lens allows for maximum customization such as firmware updates and adjustments to the focus limiter, AF speed and OS view.



Manufacturer : SIGMA
Factory number : 745954
Package weight : 3.009 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 150 - 600 mm
    • Aperture
    • 5.0 - 6.3 f
    • Minimum focusing distance
    • 280 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 95 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 105 mm
    • Length
    • 260.1 mm
  • Weights
    • Weight
    • 1930 g
  • General
    • Technology
    • DG OS HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • Animals
    • Yes