reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGMA 693955 :: 50-100mm F1.8 DC HSM / Art / Nikon

Item-No.: SIGMA 693955
€1.139,00
Category of goods: 0


50-100mm F1.8 DC HSM | Art / Nikon

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 50 - 100 mm
    • Aperture
    • 1.8 f
    • Minimum focusing distance
    • 95 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
    • Filter Size
    • 82 mm
  • Interfaces
    • Connection
    • Nikon
  • Measures
    • Øexternal
    • 93.5 mm
    • Length
    • 170.7 mm
  • Weights
    • Weight
    • 1490 g
  • General
    • Technology
    • DC HSM
  • Usage
    • People & Portrait
    • Yes
    • Available Light
    • Yes
Prime IQ with Zoom Versatility
F1.8 through entire zoom range
Updated and enhanced HSM motor
3 FLD and 1 SLD elements
Accessories Included: Lens Hood, Front and Rear cap

The Sigma 50-100mm 1.8 DC HSM Art is a premium mid telephoto zoom lens designed for APS-C sized sensors. Part of the Sigma Global Vision Art Line, the 50-100mm 1.8 is the second lens to feature a 1.8 aperture all the way through it focal length and factoring in the APS-C increase, the lens covers a highly useful range of 75-150mm. An enhanced and slimmer Hyper Sonic Motor (HSM) provide fast and accurate autofocus while 3 Premium FLD and 1 SLD Elements produce incredible image sharpness. Like all SGV lenses, each lens is hand crafted in our single factory in Aizu Japan, individually inspected before shipping and work with the Sigma USB Dock to update firmware and focus calibrate.



Manufacturer : SIGMA
Factory number : 693955
Package weight : 2.054 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 50 - 100 mm
    • Aperture
    • 1.8 f
    • Minimum focusing distance
    • 95 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
    • Filter Size
    • 82 mm
  • Interfaces
    • Connection
    • Nikon
  • Measures
    • Øexternal
    • 93.5 mm
    • Length
    • 170.7 mm
  • Weights
    • Weight
    • 1490 g
  • General
    • Technology
    • DC HSM
  • Usage
    • People & Portrait
    • Yes
    • Available Light
    • Yes