reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGMA 635954 :: 24-105mm F4 DG OS HSM / Art / Canon

Item-No.: SIGMA 635954

Category of goods: 0


24-105mm F4 DG OS HSM | Art / Canon

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 24 - 105 mm
    • Aperture
    • 4.0 f
    • Minimum focusing distance
    • 45 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 82 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 88.6 mm
    • Length
    • 109.4 mm
  • Weights
    • Weight
    • 885 g
  • General
    • Technology
    • DG OS HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • Animals
    • Yes
    • People & Portrait
    • Yes
    • Events
    • Yes
Exceptional Usability
Versatile, Large Aperture, HSM & OS
Compatible with USB Dock & Mount Conversion Service
Includes Lens hood, front & rear caps

The Sigma 24-105mm F4 DG OS HSM Art lens is a premium lens designed for full frame cameras and will also work with APS-C sensors with an effective increase in focal length. The 24-105mm F4 is a highly versatile focal range and staple everyday lens. With the increasing resolution power of new sensors, it is designed to bring out the true potential of evolving camera technology. Sigma’s 24-105mm f4 includes proprietary Sigma technology including our Hyper Sonic Motor (HSM) which ensures fast, quiet and accurate autofocusing as well as our Optical Stabilizer (OS) which compensates for camera shake. A 9 blade rounded diaphragm creates beautiful background blur, while FLD and SLD glass elements compensate for various aberrations, distortion and curvature. The use of Thermally Composite Material (TSC) reduces size and weight and as part of the new Global Vision design, it is compatible with the Sigma USB dock for further customization and the new Mount Conversion Service.



Manufacturer : SIGMA
Factory number : 635954
Package weight : 1.207 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 24 - 105 mm
    • Aperture
    • 4.0 f
    • Minimum focusing distance
    • 45 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 82 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 88.6 mm
    • Length
    • 109.4 mm
  • Weights
    • Weight
    • 885 g
  • General
    • Technology
    • DG OS HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • Animals
    • Yes
    • People & Portrait
    • Yes
    • Events
    • Yes