reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGMA 589954 :: Telephoto zoom 70 - 200 mm 2.8 EX DG OS HSM/Canon


70-200mm F2,8 EX DG OS HSM / Canon

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 70 - 200 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 140 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 86.4 mm
    • Length
    • 197.6 mm
  • Weights
    • Weight
    • 1430 g
  • General
    • Technology
    • EX DG OS HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • People & Portrait
    • Yes
    • Events
    • Yes

SIGMA 70-200 mm F2.8 EX DG OS HSM for Canon
One of the most popular telephoto zoom lenses with a wide aperture through the zoom range, optical image stabiliser to prevent blurred images and HSM ultrasonic motor for all mounts. A sports photography winner.

Our popular telephoto zoom lens gives you the fast, low-noise HSM ultrasonic motor, which you can override manually at any time. Due to the wide aperture throughout its zoom range, this lens guarantees you optimum light yield and thus enables high shutter speeds, which minimises the risk of camera shake. The combination of the HSM and the wide aperture throughout the zoom range also allows you to react quickly in poor lighting conditions and makes it indispensable in the field of indoor and outdoor sports photography. In addition, the optical stabiliser allows you to hand-hold your camera at shutter speeds up to 4 stops slower. The maximum aperture of 2.8 and the associated possibilities of playing with the depth of field makes it equally interesting for portrait photography in the studio or outdoor photography. Your creative freedom can be further increased by combining this lens with our EX DG teleconverters. You can extend the 70 - 200 mm to a 98 - 280 mm F4 telephoto lens with the 1.4x converter or to a 140 - 400 mm F5.6 telephoto lens with the 2x converter. In both cases, you can still use the auto-focus. It is important to refer to our converter table. The use of SLD and FLD glass elements ensures excellent correction of the most common aberrations over the entire zoom range. Thanks to the SML coating ghosting is effectively suppressed and brilliant, colour-neutral images are captured. The length of our 70 - 200 mm lens does not change either when zooming or when focusing and the front element does not rotate. You can use a polarising filter without a problem.

Technical details
• Focal length: 70 - 200 mm
• Light intensity: F 2.8
• Camera mount HSM: CA, NA, PA, SA, SO
• Camera mount OS: CA, NA, PA, SA, Sony Alpha
• Lens properties: EX, DG, APO, HSM, IF, OS, CONV
• Aperture ring Nikon mount: no
• Suitable for converter: AF/AF (1.4x/2x)
• Angle of view (diagonal): 34.3° - 12.3°
• Lens construction (elements/groups): 22 elements in 17 groups
• Minimum aperture: F 22
• Minimum focusing distance: 140 cm
• Maximum magnification: 1:8
• Filter size: 77 mm
• Dimensions (diameter x length): approx. 86.4 x 197.6 mm
• Weight: approx. 1430 g
• Supplied accessories: Soft case, tripod collar (TS-21), front lens cap, rear lens cap, LH850-02

Lens properties:
• DG: stunning picture quality also for full-frame cameras, and light reflections between the sensor and the rear lens element are suppressed.
• EX: SIGMA's professional prime lenses and wide-aperture zoom lenses that maintain their maximum aperture over the whole zoom range.
• HSM Hyper-Sonic Motor: This technology gives you very fast, accurate and virtually silent auto-focusing.
• Optical stabiliser (OS): Allows you to hand-hold your camera at shutter speeds 3 - 4 stops slower than usual without camera shake.



Manufacturer : SIGMA
Factory number : 589954
Package weight : 2.197 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 70 - 200 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 140 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 86.4 mm
    • Length
    • 197.6 mm
  • Weights
    • Weight
    • 1430 g
  • General
    • Technology
    • EX DG OS HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • People & Portrait
    • Yes
    • Events
    • Yes