reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGMA 588954 :: 24-35mm F2 DG HSM / Art / Canon

Item-No.: SIGMA 588954
€979,00
Category of goods: 0


24-35mm F2 DG HSM | Art / Canon

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 24 - 35 mm
    • Aperture
    • 2.0 f
    • Minimum focusing distance
    • 28 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 82 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 87.6 mm
    • Length
    • 122.7 mm
  • Weights
    • Weight
    • 940 g
  • General
    • Technology
    • DG HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Events
    • Yes
Prime Performance, Zoom Versatility
First F2 Full Frame Zoom Lens
FLD and SLD Glass
Outstanding image and build quality
MTF A1-tested
Front & rear lens caps, case and lens hood (LH876-03) are included

The Sigma 24-35mm F2 DG HSM Art is the worlds first full frame F2 zoom lens. Covering a common prime lens lineup, the 24-35mm F2 DG HSM was designed for prime performance with the versatility of a zoom lens. Premium FLD glass, with performance equal to flourite, and seven SLD glass elements allow for outstanding image quality. A large diameter aspherical lens, a complicated element to manufacture, allows for a stunning level of brightness. This complicated optical formula creates outstanding image quality throughout the focal range, and even at the widest of apertures. An updated AF algorithm makes for smooth, accurate and fast autofocusing while multi layer coating control flare and ghosting. The Sigma 24-35mm F2 DG HSM Art is another notch on Sigma’s belt for pure photographic innovation.



Manufacturer : SIGMA
Factory number : 588954
Package weight : 1.254 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 24 - 35 mm
    • Aperture
    • 2.0 f
    • Minimum focusing distance
    • 28 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 82 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 87.6 mm
    • Length
    • 122.7 mm
  • Weights
    • Weight
    • 940 g
  • General
    • Technology
    • DG HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Events
    • Yes