reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGMA 583955 :: 17 - 50 mm 2.8 EX DC OS HSM for Nikon


17-50mm F2,8 EX DC OS HSM / Nikon

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 17 - 50 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 28 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • APS-C
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Nikon
  • Measures
    • Øexternal
    • 83.5 mm
    • Length
    • 91.8 mm
  • Weights
    • Weight
    • 565 g
  • General
    • Technology
    • EX DC OS HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Events
    • Yes

SIGMA 17-50 mm F2.8 EX DC OS HSM

Our large aperture EX standard zoom lens meets all the expectations of a lens of this class. The lens is ideal for snapshots, landscapes, group shots, architectural photos or for travel photography. The consistently wide aperture ensures optimum light yield and thus enables high shutter speeds, which minimises the risk of camera shake. In addition, the optical image stabiliser allows you to hand-hold your camera at shutter speeds up to 4 stops slower without your images being subject to camera shake. The HSM ensures fast and quiet auto focus and allows you to react quickly. Due to its compact design you will always want to take this lens with you. Two FLD glass elements, which has an optical performance equal to fluorite glass, as well as two glass mould elements and one hybrid aspherical lens effectively eliminate all chromatic aberrations. The SML coating prevents ghosting that can be caused by reflections at the sensor surface and delivers images with an even colour balance. Thanks to the internal focusing, the front element does not rotate when focusing, so there is nothing to prevent the use of a tulip-shaped lens hood and a circular polarising filter.

Technical details
• Focal length: 17 - 50 mm
• Light intensity: F 2.8
• Camera mount HSM: CA, NA, PA, SA, SO
• Camera mount OS: CA, NA, SA
• Lens properties: EX, DC, ASP, HSM, IF, OS
• Aperture ring Nikon mount: no
• Suitable for converter: no
• Angle of view (diagonal): 72.4° - 27.9°
• Lens construction (elements/groups): 17 elements in 13 groups
• Number of aperture blades: 7
• Minimum aperture (F): 22
• Minimum focusing distance: 28 cm
• Maximum magnification: 1:5
• Filter size: 77 mm
• Dimensions (diameter x length): approx. 83.5 x 91.8 mm
• Weight: approx. 565 g
• Supplied accessories: Soft case, tulip-shaped lens hood (LH825-03), front lens cap, rear lens cap

Lens properties:
• DC: Stunning picture quality and light reflections between the sensor and the rear lens element are suppressed.
• EX: SIGMA's professional prime lenses and wide-aperture zoom lenses that maintain their maximum aperture over the whole zoom range.
• HSM Hyper-Sonic Motor: This technology gives you very fast, accurate and virtually silent auto-focusing.
• Optical stabiliser (OS): Allows you to hand-hold your camera at shutter speeds 3 - 4 stops slower than usual without camera shake.



Manufacturer : SIGMA
Factory number : 583955
Package weight : 0.846 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 17 - 50 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 28 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • APS-C
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Nikon
  • Measures
    • Øexternal
    • 83.5 mm
    • Length
    • 91.8 mm
  • Weights
    • Weight
    • 565 g
  • General
    • Technology
    • EX DC OS HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Events
    • Yes