reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGMA 412954 :: 20mm F1.4 DG HSM / Art / Canon

Item-No.: SIGMA 412954
€879,00
Category of goods: 0


20mm F1.4 DG HSM | Art / Canon

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 20 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 27.6 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 90.7 mm
    • Length
    • 129.8 mm
  • Weights
    • Weight
    • 950 g
  • General
    • Technology
    • DG ASP HSM
  • Usage
    • Nature / Landscape
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
Wide, Bright & Sharp
Outstanding Edge to Edge Performance
Individually inspected Hand crafted in Japan
Accessories include: Plastic Cover Lens Cap (LC907-01), carrying case

The Sigma 20mm 1.4 DG HSM Art is a state of the art wide-angle prime lens designed for Full Frame cameras but will work with APS-C sensors as well. Using over 50 years of lens making experience, particularly the knowledge gained from the 35mm 1.4 Art and the 24mm 1.4 Art, the 20mm 1.4 Art is the widest large aperture Art lens to date. The latest optical design allows for the utmost in image quality with careful attention paid to edge to edge performance. Through decades of experience in lens design and Sigma Global Vision lens manufacturing, the 20mm incorporates both "F" Low Dispersion (FLD) glass, and five Special Low Dispersion (SLD) glass in a design of 15 elements in 11 groups. The combination of advanced optics and optimized lens power distribution minimizes spherical aberration, axial chromatic aberration and field curvature, producing outstanding image quality. With class leading performance, this lens is ideal for landscape photography, videography, astrophotography, lowlight/indoor photography and event photography. As with all Global Vision lines, the 20mm will be tested using the proprietary "A1" measuring system ensuring the highest standard of operation. The Sigma 20mm Art is compatible with the USB dock to update and customize and is also compatible with the Mount Conversion Service. A staple procedure for the Global Vision lines, every lens will be tested using the proprietary "A1" measuring system.



Manufacturer : SIGMA
Factory number : 412954
Package weight : 1.246 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 20 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 27.6 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 90.7 mm
    • Length
    • 129.8 mm
  • Weights
    • Weight
    • 950 g
  • General
    • Technology
    • DG ASP HSM
  • Usage
    • Nature / Landscape
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes