reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGMA 401954 :: 24mm F1.4 DG HSM / Art / Canon

Item-No.: SIGMA 401954
€744,00
Category of goods: 0


24mm F1.4 DG HSM | Art / Canon

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 24 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 25 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 85 mm
    • Length
    • 90.2 mm
  • Weights
    • Weight
    • 665 g
  • General
    • Technology
    • DG HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Events
    • Yes
Sigma Art Goes Wide
Large aperture wide-angle lens
Performance similar to 35mm F1.4 Art & 50mm F1.4 Art
FLD and SLD glass elements to reduce distortion and chromatic aberration

The Sigma 24mm 1.4 DG HSM Art is a state of the art wide-angle prime lens designed for Full Frame cameras but will work with APS-C sensors as well. Using over 50 years of lens making experience, particularly the knowledge gained from the 35mm 1.4 Art and the 50mm 1.4 Art, the 24mm 1.4 Art is aimed at being the new standard for fast aperture wide angle prime lenses. The latest optical design allows for the utmost in image quality with careful attention paid to edge to edge performance. An optimized power layout places the aspherical lens elements in the rear and adjusts the incidence angle of light source allowing for great performance wide open. Using premium FLD & SLD glass elements, the lens brings aberrations and distortion to a minimum, an issue many wide-angle lenses suffer from. With class leading performance, this lens is ideal for wedding photography, landscape photography, videography, astrophotography, lowlight/indoor photography and event photography. As with all Global Vision lines, the 24mm will be tested using the proprietary "A1" measuring system ensuring the highest standard of operation. The Sigma 24mm Art is compatible with the USB dock to update and customize and is also compatible with the Mount Conversion Service. A staple procedure for the Global Vision lines, every lens will be tested using the proprietary "A1" measuring system.



Manufacturer : SIGMA
Factory number : 401954
Package weight : 0.948 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 24 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 25 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 85 mm
    • Length
    • 90.2 mm
  • Weights
    • Weight
    • 665 g
  • General
    • Technology
    • DG HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Events
    • Yes