reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGMA 340955 :: 35mm F1.4 DG HSM / Art / Nikon

Item-No.: SIGMA 340955
€759,00
Category of goods: 0

35mm F1.4 DG HSM | Art / Nikon

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 35 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 67 mm
  • Interfaces
    • Connection
    • Nikon
  • Measures
    • Øexternal
    • 77 mm
    • Length
    • 94 mm
  • Weights
    • Weight
    • 665 g
  • General
    • Technology
    • DG HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Events
    • Yes
The True Flagship
High speed with large aperture
HSM (Hypersonic motor) and inner focusing system
Accessories include: Lens Hood (LH730-03), carrying case

The Sigma 35mm 1.4 DG HSM is a state of the art lens designed for full frame cameras but can also be used with APS-C sensors as well. The first addition to the Art category in Sigma’s Global Vision, the 35mm 1.4 DG HSM includes new features based around a unique lens concept and design. The 35mm is a staple focal length in the world of photography, and paired with Sigma technology, this lens can take artistic expression to the next level. The lens is equipped with technology including a Hyper Sonic Motor (HSM), floating internal focusing system, SLD and FLD Glass elements. The HSM ensures quiet, high speed, accurate autofocusing while the floating focusing system allows for superior optical performance with subjects at a closer shooting distance. The SLD glass elements along with the FLD glass elements, which are equal to fluorite, help correct both axial and chromatic aberration. The large 1.4 aperture make it ideal in low light and the lens is compatible with the Sigma USB dock and Optimization Pro software to adjust and fine tune focusing parameters. The Sigma 35mm 1.4 DG HSM is a must have for any camera bag.



Manufacturer : SIGMA
Factory number : 340955
Package weight : 0.939 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 35 mm
    • Aperture
    • 1.4 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 67 mm
  • Interfaces
    • Connection
    • Nikon
  • Measures
    • Øexternal
    • 77 mm
    • Length
    • 94 mm
  • Weights
    • Weight
    • 665 g
  • General
    • Technology
    • DG HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Events
    • Yes