reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIGMA 210954 :: 18-35mm F1.8 DC HSM / Art / Canon



18-35mm F1.8 DC HSM | Art / Canon

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 18 - 35 mm
    • Aperture
    • 1.8 f
    • Minimum focusing distance
    • 28 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
    • Filter Size
    • 72 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 78.0 mm
    • Length
    • 121 mm
  • Weights
    • Weight
    • 810 g
  • General
    • Technology
    • DC HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Events
    • Yes
The First and Fastest of Its Kind
Great for video production. See below for a video made with the 18-35mm!
Unique. fast constant aperture zoom lens
Front & rear lens caps and lens hood is included with the lens.

Truly a revolutionary product, the Sigma 18-35mm 1.8 DC HSM is the first wide-angle to standard zoom lens to achieve a large aperture of 1.8. Designed specifically for APS-C sized sensors, the Sigma 18-35mm 1.8 translates to 27mm-52.5mm on 35mm camera. Tapping into Sigma’s long history of lens innovations, the 18-35mm 1.8 DC HSM incorporates a wide glass molded aspherical lens with Special Low Dispersion (SLD) glass to compensate for aberrations and curvature at the widest angle. Internal focusing and zooming allows for more usability and functionality. The 18-35mm is ideal for landscape photography, portrait photography, still life photography, snap shots, casual photography, and close-ups and the Hyper Sonic Motor (HSM) ensures smooth, fast and accurate autofocusing. The use of Thermally Composite Material (TSC) reduces size and weight but increases accuracy of the lens construction. Its new Global Vision design works features compatibility with the Sigma USB dock for further customization. A 9 blade rounded diaphragm also creates beautiful background blur. The Sigma 18-35mm 1.8 DC HSM is a new benchmark in photographic history and a must have for every camera bag.



Manufacturer : SIGMA
Factory number : 210954
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 18 - 35 mm
    • Aperture
    • 1.8 f
    • Minimum focusing distance
    • 28 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
    • Filter Size
    • 72 mm
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 78.0 mm
    • Length
    • 121 mm
  • Weights
    • Weight
    • 810 g
  • General
    • Technology
    • DC HSM
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Sports / Action
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Achitecture / Interior
    • Yes
    • Events
    • Yes