reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMYANG 84215 :: 35mm F1.4 AS UMC Nikon AE

Item-No.: SAMYANG 84215
€569,00
Category of goods: 0


Samyang 35 mm F1.4 AS UMC Nikon AE

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 35 mm
    • Aperture
    • 1.4 - 22 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Nikon AE
  • Measures
    • Øexternal
    • 83 mm
    • Length
    • 109 mm
  • Weights
    • Weight
    • 690 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Events
    • Yes
Capture the bright and real world with powerful and comfortable functions
  • Newly released Canon AE version
  • Glass aspherical lens(ASP), High refractive lens(HR)
  • Ultra Multi Coating(UMC) of Samyang Optics
  • Circular aperture with 8 blades
  • Bright F1.4 aperture


Samyang 35mm F1.4 AS UMC is a fast, wide angle, manual focus prime lens for full frame cameras and also for APS-C sensors. It is a professional prime lens which delivers exceptional resolution and sharpness with outstanding optical construction.

Samyang 35mm F1.4 AS UMC lens was designed to suit SLR and DSLR cameras. On a full frame camera the 35mm focal length has universal applications. It is a bright and fast wide-angle lens perfect for landscape, journalism and everyday scenarios.

The wide apertures of the 35mm provide beautiful bokeh, which is perfect for portrait type applications where ultra smooth out of focus backgrounds or foregrounds is preferred. This technique helps to separate the subject from the background giving very pleasing and professional results. Aided by its 8 aperture bladed design, the smoothness of the bokeh provided by the Samyang 35mm is excellent.

The optical design of the Samyang 35 mm F1.4 UMC lens is 12 elements arranged in 10 groups and includes 2 high refractive lens(HR). The inclusion of an glass aspherical lens(ASP) minimizes color aberration, and Ultra Multi Coating(UMC) provides high contrast and trustworthy color reproduction. It is designed according to floating system to preserve high image quality and resolution within close focusing distance.

An aperture control motor and CPU chip is installed within 35mm F1.4 AS UMC Canon AE lens to assist Auto Exposure(AE) for Canon cameras. The aperture can be controlled from camera body thanks to the motor and chip. Also the appropriate focus is guided with indicator light.

This lens is supplied with front and rear lens caps, petal-type lens hood (which is reversible for transporting) and a soft lens pouch. Filter size is 77mm.

Available for 10 camera mounts: Canon, Canon-M, Sony ?, Sony-E, Pentax, Four-Thirds, MFT, Nikon AE, Samsung NX and Fujifilm-X



Manufacturer : SAMYANG
Package weight : 0.88 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 35 mm
    • Aperture
    • 1.4 - 22 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Nikon AE
  • Measures
    • Øexternal
    • 83 mm
    • Length
    • 109 mm
  • Weights
    • Weight
    • 690 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • People & Portrait
    • Yes
    • Available Light
    • Yes
    • Events
    • Yes
Datasheet/manual