reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OBJ LE 11904 :: 5 -100mm lens for surveillance cameras



OBJ LE 11904

  • Product Description
  • Technical information
  • General
    • Type
    • Lens
    • Technology
    • Varifocal
  • Implementation
    • Focal length
    • 5-100 mm

Lupus Electronics always has the most suitable lens for you and your requirements. Regardless of whether an object is in the immediate vicinity or a hundred metres away. The digital eagle eyes have your goal in sight in minute detail.

Lens compatible with standard C/CS mount

Suitable for megapixel cameras

With automatic auto iris
Manual zoom and focus



Manufacturer : LUPUS
Factory number : 11904
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lens
    • Technology
    • Varifocal
  • Implementation
    • Focal length
    • 5-100 mm
Datasheet/manual