reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON 5178B005 :: EF 35 mm f/2 IS USM


Canon EF 35 mm f/2 IS USM

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 35 mm
    • Aperture
    • 2.0 f
    • Minimum focusing distance
    • 24 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 67 mm
  • Interfaces
    • Connection
    • Canon (EF)
  • Measures
    • Øexternal
    • 77.9 mm
    • Length
    • 62.6 mm
  • Weights
    • Weight
    • 335 g
  • General
    • Technology
    • IS USM
  • Usage
    • Travel
    • Yes
A fast 35mm prime lens for photographers shooting hand held in low light
A 35mm prime lens with a four-stop Image Stabilizer and f/2 maximum aperture - ideal for low-light photography. Ultrasonic AF is fast and accurate. An aspherical lens element boosts image quality.
  • Up to four stops of image stablisation

  • Fast f/2 maximum aperture

  • Ultrasonic AF for quick and accurate focusing

  • Compact, lightweight design

  • Eight-bladed aperture for smooth bokeh

  • Moulded glass elements for consistent sharpness

  • 0.24m minimum focus distance


Fixed Focal Length
Fixed focal length EF lenses (also known sometimes as prime lenses) usually offer a wider maximum aperture than zooms, enabling low-light shooting and fine control over depth of field, as well as superlative image quality. Many fixed focal length lenses have specialist uses: ultra wide-angle optics are favoured by landscape photographers, while wide-aperture telephoto lenses are used by those shooting sports and wildlife.

A natural wide-angle view
Offering a natural perspective and a wider angle of view, the EF 35mm f/2 IS USM is a good alternative standard lens to a traditional 50mm optic when used on a full-frame DSLR. On EOS cameras with APS-C sized sensors it gives an angle of view similar to a 56mm lens.

Image stabilisation for low-light shooting
Shoot hand held in low-light conditions using shutter speeds that are up to four stops slower than usually recommended. Image Stabilizer (IS) technology detects automatically when a photographer is panning to follow moving objects and switches off stablisation in this direction.

Large f/2 maximum aperture
Shooting with apertures as wide as f/2 enables photographers to work with shallow depth of field. Enjoy a bright viewfinder image and use relatively fast shutter speeds even in dim conditions.

Advanced autofocus
Enjoy fast, near-silent autofocus thanks to a ring-type ultrasonic AF motor. Stay in control with full-time manual focus override.

Sophisticated optical design
An aspherical lens element maximises image quality while a eight-bladed aperture diaphragm delivers smooth, out-of-focus bokeh. The EF 35mm f/2 IS USM focuses down to 0.24m, letting you get close to your subjects.

Compact design
Small enough to always warrant a place in your bag, the EF 35mm f/2 IS USM is perfect for reportage and street photography.



Manufacturer : CANON
Factory number : 5178B005
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 35 mm
    • Aperture
    • 2.0 f
    • Minimum focusing distance
    • 24 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 67 mm
  • Interfaces
    • Connection
    • Canon (EF)
  • Measures
    • Øexternal
    • 77.9 mm
    • Length
    • 62.6 mm
  • Weights
    • Weight
    • 335 g
  • General
    • Technology
    • IS USM
  • Usage
    • Travel
    • Yes
Datasheet/manual