reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON 3554B005 :: EF 100 mm f/2.8L Macro IS USM



Canon EF 100 mm f/2.8L Macro IS USM

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 100 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 67 mm
  • Interfaces
    • Connection
    • Canon (EF)
  • Measures
    • Øexternal
    • 77.7 mm
    • Length
    • 123 mm
  • Weights
    • Weight
    • 625 g
  • General
    • Technology
    • IS USM Macro
  • Usage
    • Macro
    • Yes
    • People & Portrait
    • Yes
Macro lens with Image Stabilizer setting new standards for performance and features.
The EF 100mm f/2.8L IS USM, part of Canon’s prestigious L series, and first featuring an Image Stabilizer with angle and shift detection that is highly effective at close focusing distances.
  • Canon L-series high performance macro

  • 4 stop Hybrid IS

  • Life size image reproduction (1:1)

  • UD lens element

  • Water and dust resistant

  • Three position distance limiter

  • 9 blade circular aperture for beautiful bokeh

  • Ring type USM AF motor


Fixed Focal Length
Fixed focal length EF lenses (also known sometimes as prime lenses) usually offer a wider maximum aperture than zooms, enabling low-light shooting and fine control over depth of field, as well as superlative image quality. Many fixed focal length lenses have specialist uses: ultra wide-angle optics are favoured by landscape photographers, while wide-aperture telephoto lenses are used by those shooting sports and wildlife.

L-series quality
The L-series is Canon's flagship professional lens range, representing the best in precision-designed EF optics. L-series lenses combine superior performance with superlative handling, and are resistant to dust and moisture.

Hybrid Image Stabilizer
The new Image Stabilizer designed specifically for inclusion in a macro lens. It is able to correct lens shift movement as well as the angular movement that most IS systems can correct. This provides 2-stops of correction during 1.0x magnification, increasing to 3-stops at 0.5x magnification and 4-stops during normal shooting.

Ultra low dispersion (UD) lens element ensures high image quality
A UD element within the lens design effectively removes chromatic aberration. This allows for excellent image quality with high resolution, high contrast and excellent colour reproduction.

Focus limiter switch
To enhance the photographer’s use of the lens, it is fitted with a 3 position focus limiter switch. With limits for close up subjects, distant subjects and all subjects, the user is able to increase the autofocus speed making quick shots a possibility.

Beautiful background blur with 9 blade circular aperture
A circular blade aperture helps to create attractive, even background bokeh when isolating subjects at wide apertures.

Fast quiet autofocus
The ring USM (Ultrasonic Motor) drives extremely rapid autofocus with near-silent operation. Full time mechanical manual focus override is available without having to switch out of AF. The lens offers a minimum focusing distance of 0.3m.



Manufacturer : CANON
Factory number : 3554B005
Package weight : 0.986 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 100 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 30 cm
    • Optical Atabilizer
    • Yes
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 67 mm
  • Interfaces
    • Connection
    • Canon (EF)
  • Measures
    • Øexternal
    • 77.7 mm
    • Length
    • 123 mm
  • Weights
    • Weight
    • 625 g
  • General
    • Technology
    • IS USM Macro
  • Usage
    • Macro
    • Yes
    • People & Portrait
    • Yes
Datasheet/manual