reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON 2519A012 :: EF 85 mm f/1.8 USM


Canon EF 85 mm f/1.8 USM

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 85 mm
    • Aperture
    • 1.8 f
    • Minimum focusing distance
    • 85 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • Canon (EF)
  • Measures
    • Øexternal
    • 75 mm
    • Length
    • 71.5 mm
  • Weights
    • Weight
    • 425 g
  • General
    • Technology
    • USM
  • Usage
    • People & Portrait
    • Yes
A very popular short telephoto lens with portrait photographers.
A short telephoto focal length, combined with a large maximum aperture and fast autofocus speed, make the EF 85mm f/1.8 USM an ideal optic for any photographer shooting portraiture.
  • Fast f/1.8 aperture

  • Short/medium telephoto lens

  • USM focus motor with full-time manual focus

  • 85cm closest focusing distance

  • 58mm filter size

  • Super Spectra coatings reduce ghosting and flare


Fixed Focal Length
Fixed focal length EF lenses (also known sometimes as prime lenses) usually offer a wider maximum aperture than zooms, enabling low-light shooting and fine control over depth of field, as well as superlative image quality. Many fixed focal length lenses have specialist uses: ultra wide-angle optics are favoured by landscape photographers, while wide-aperture telephoto lenses are used by those shooting sports and wildlife.

A practical and portability telephoto lens
The EF 85mm f/1.8 USM produces images that are sharp and clear at all apertures. A virtually circular aperture diaphragm gives out-of-focus regions a softer, more even feel, and lets in-focus subjects stand out against a blurred background. The lens features a non-rotating front element during focusing, enabling specialist filters (such as polarisers and graduates) to be used.

Large f/1.8 aperture
A large maximum aperture of f/1.8 lets photographers shoot hand-held in difficult, low-light conditions, as well as restrict depth-of-field for creative effects.

Compressed perspective in portraiture
The short telephoto focal length of the lens slightly compresses perspective, reducing the size of prominent facial features for a flattering result.

Ultrasonic focusing
A ring-type ultrasonic motor drives autofocus extremely quickly, and in near silence. Excellent holding torque ensures the point of focus is reached accurately, without overshooting. Furthermore, full-time manual override is available, making it possible to adjust focus without leaving AF mode.

Super Spectra coating
Super Spectra coatings ensure accurate colour balance and enhance contrast. They also reduce flare and ghosting - a common problem caused by light bouncing off a camera's sensor.

Integration with E-TTL II flash metering
The lens passes distance information back to a compatible EOS camera's E-TTL II flash system to ensure optimal flash metering."



Manufacturer : CANON
Factory number : 2519A012
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 85 mm
    • Aperture
    • 1.8 f
    • Minimum focusing distance
    • 85 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 58 mm
  • Interfaces
    • Connection
    • Canon (EF)
  • Measures
    • Øexternal
    • 75 mm
    • Length
    • 71.5 mm
  • Weights
    • Weight
    • 425 g
  • General
    • Technology
    • USM
  • Usage
    • People & Portrait
    • Yes
Datasheet/manual