reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON 0570C005 :: Fixed Focal Length 50mm

Item-No.: CANON 0570C005
€116,95
Category of goods: 0


Canon EF 50mm f/1.8 STM

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 50 mm
    • Aperture
    • 1.8 f
    • Minimum focusing distance
    • 35 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 49 mm
  • Interfaces
    • Connection
    • Canon (EF)
  • Measures
    • Øexternal
    • 69.2 mm
    • Length
    • 39.3 mm
  • Weights
    • Weight
    • 160 g
  • General
    • Technology
    • STM
  • Usage
    • People & Portrait
    • Yes
An affordable, high quality lens that’s perfect for creative portraits and low-light photos. Blur backgrounds to make your subject stand out, and enjoy smooth near-silent STM focusing when shooting movies.

  • A fantastic lens for portraits

  • Fast, virtually silent focusing

  • A great performer in low-light conditions

  • Super-sharp image quality

  • Compact ‘go-everywhere’ design


OPTICAL FEATURES/SPECIFICATIONS
  • Angle of view (horzntl, vertl, diagnl) 40º, 27º,46º

  • Lens construction (elements/groups) 6/5

  • No. of diaphragm blades 7

  • Minimum aperture 22¹

  • Closest focussing distance (m) 0.35

  • Maximum magnification (x) 0.21

  • Distance Information Yes

  • AF actuator STM


PHYSICAL SPECIFICATIONS
  • Filter diameter (mm) 49

  • Max. diameter x length (mm) 69.2 x 39.3

  • Weight (g) 160


¹ Minimum aperture if using 1/3stop increments



Manufacturer : CANON
Factory number : 0570C005
Package weight : 0.281 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 50 mm
    • Aperture
    • 1.8 f
    • Minimum focusing distance
    • 35 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame/APS-C
    • Filter Size
    • 49 mm
  • Interfaces
    • Connection
    • Canon (EF)
  • Measures
    • Øexternal
    • 69.2 mm
    • Length
    • 39.3 mm
  • Weights
    • Weight
    • 160 g
  • General
    • Technology
    • STM
  • Usage
    • People & Portrait
    • Yes