reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 70160015 :: Label cartridge, plastic, 88 mm x 10 m, yellow

Item-No.: LEITZ 70160015
€21,95
Category of goods: 0


LEITZ 70160015


Versatile in use at the office or on the road.
Intelligent label cartridge with permanently adhesive labels
For labels with a width of 88 mm (max. print width of 81 mm) and variable length
Permanently adhesive, plastic material, 10 m long
Yellow label
Black water-resistant writing
UV-resistant

No paper jams or wasting a whole sheet of labels in order to print just one label.



Manufacturer : LEITZ
Factory number : 70160015
Package weight : 0.258 kg
RoHS : conform
Technical information
Datasheet/manual