reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 70150025 :: Label cartridge plastic 12 mm x 10 m, red


LEITZ 70150025


Versatile in use at the office or on the road.
Intelligent label cartridge with permanently adhesive labels
For labels with a width of 12 mm and variable length
Permanently adhesive, plastic material, 10 m long
Red label
Black water-resistant writing
UV-resistant

No paper jams or wasting a whole sheet of labels in order to print just one label.



Manufacturer : LEITZ
Factory number : 70150025
Package weight : 0.098 kg
RoHS : conform
Technical information
Datasheet/manual