reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 70110001 :: Label cartridge 12 mm x 22 m

SAVE17%
Item-No.: LEITZ 70110001
€11,95
€9,95




LEITZ 70110001


Labels for many purposes.
Intelligent label cartridge with permanently adhesive labels.
Paper material.
No paper jams or wasting a whole sheet of labels in order to print just one label.

Permanent adhesive, paper material, 22 m long
For labels with a width of 12 mm and variable length



Manufacturer : LEITZ
Factory number : 70110001
Package weight : 0.124 kg
RoHS : conform
Technical information
Datasheet/manual