reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 70040001 :: Label cartridge 61 mm x 22 m

Item-No.: LEITZ 70040001
€14,95
Category of goods: 0


LEITZ 70040001


Labels for many purposes.
Intelligent label cartridge with permanently adhesive labels.
Paper material.
No paper jams or wasting a whole sheet of labels in order to print just one label.

Permanent adhesive, paper material, 22 m long
For labels for wide document folders and other labels with a width of 61 mm and variable length



Manufacturer : LEITZ
Factory number : 70040001
Package weight : 0.3 kg
RoHS : conform
Technical information
Datasheet/manual