reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 70020000 :: Power pack for Leitz label printer

Item-No.: LEITZ 70020000
€74,95
Category of goods: 0


LEITZ 70020000


Leitz Icon power pack
Li-ion battery for use of the Leitz Icon labelling system on the road, for instance in archives, warehouses, workshops and libraries

Features
• Battery life of up to 4 hours and up to 500 labels
• Output 24 V, 4.5 A
• Capacity: 2200 mAh
• Dimensions: 112 mm x 129 mm x 51 mm
• Working temperature: 0 - 60°
• Weight: 496 g



Manufacturer : LEITZ
Factory number : 70020000
Package weight : 0.648 kg
RoHS : conform
Technical information
Datasheet/manual