reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 70010000 :: Leitz label printer

Item-No.: LEITZ 70010000
€149,95
Category of goods: 0

LEITZ 70010000

  • Product Description
  • Technical information
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 24 V DC
Leitz Icon smart labelling system
App-based with WIFI and USB connections for tablets, smartphones, laptops and desktop computers. Integrated cutting function and intelligent label cartridges that inform you of the quantity and size of the labels in the device — as digital as the rest of your world.

Features
  • App-based, easy-to-use thermal label printer, accessible via WIFI and USB

  • A wide variety of label formats with a single cartridge width thanks to an automatic cutting function

  • Unbeatable print speed of up to 200 labels per minute — a genuine alternative to A4 label sheets

  • Intelligent cartridge system indicates which tape is loaded and how many labels are left

  • Thermal printing requires neither ink nor toner

  • Supports Apple AirPrint; prints up to 300 x 600 dpi

  • Endless labels up to 910 mm possible


Including a starter kit with an intelligent 88 mm Leitz Icon Starter label cartridge, paper material, permanent adhesive



Manufacturer : LEITZ
Factory number : 70010000
Package weight : 2.864 kg
RoHS : conform
Technical information
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 24 V DC
Datasheet/manual