reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YU NPL24-12I :: YUASA AGM battery, 24 Ah, 12 V

Item-No.: YU NPL24-12I
€77,30
Category of goods: 0


YU NPL24-12I

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Modelname
    • NPL24-12I
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 24 Ah
  • Interfaces
    • Connection
    • M5 female thread
  • Measures
    • Length
    • 166 mm
    • Width
    • 175 mm
    • Height
    • 125 mm
  • Weights
    • Weight
    • 9.0 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free AGM battery from YUASA

NPL series (High Performance)

Application:
Standby battery for UPS systems
Safety lighting (VDE0108)
Various industrial applications

Technical data:
Voltage: 12 V
Capacity: 24 Ah
Service life according to Eurobat 10-12 years
Connection: M5 female thread
Dimensions: 166 x 175 x 125 mm
Weight: 9.00 kg



Manufacturer : YUASA
Factory number : NPL24-12I
Package weight : 9.5 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Modelname
    • NPL24-12I
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 24 Ah
  • Interfaces
    • Connection
    • M5 female thread
  • Measures
    • Length
    • 166 mm
    • Width
    • 175 mm
    • Height
    • 125 mm
  • Weights
    • Weight
    • 9.0 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual