reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YU NP65-12I :: YUASA AGM battery, 65 Ah, 12 V, VdS

Item-No.: YU NP65-12I
€158,30
Category of goods: 0

YU NP65-12I

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NP65-12I
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 65 Ah
  • Specials
    • VDS approval
    • Yes
  • Interfaces
    • Connection
    • M6 female thread
  • Measures
    • Length
    • 350 mm
    • Width
    • 166 mm
    • Height
    • 174 mm
  • Weights
    • Weight
    • 23.0 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free AGM battery from YUASA

NP series (Standard Commercial)
With VdS approval

Application:
Standby battery for UPS systems
Safety lighting (VDE0108)
Various industrial applications

Technical data:
Voltage: 12 V
Capacity: 65 Ah
Service life according to Eurobat 3-5 years
Connection: M6 female thread
Dimensions: 350 x 166 x 174 mm
Weight: 23.00 kg



Manufacturer : YUASA
Factory number : NP65-12I
Package weight : 22.7 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NP65-12I
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 65 Ah
  • Specials
    • VDS approval
    • Yes
  • Interfaces
    • Connection
    • M6 female thread
  • Measures
    • Length
    • 350 mm
    • Width
    • 166 mm
    • Height
    • 174 mm
  • Weights
    • Weight
    • 23.0 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual