reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YU NP4-6 :: YUASA lead acid AGM battery 4 Ah, 6 V


YU NP4-6

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NP4-6
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 4 Ah
  • Interfaces
    • Connection
    • Faston 4.8 mm
  • Measures
    • Length
    • 70 mm
    • Width
    • 47 mm
    • Height
    • 105 mm
  • Weights
    • Weight
    • 0.87 kg
  • Packaging
    • Packaging
    • Individual packaging
Maintenance-free sealed lead acid AGM accumulator from YUASA

NP series (Standard Commercial)

Application area:
standby battery for UPS systems
manifold industrial applications

Technical data:
voltage: 6 V
capacity: 4 Ah
Life time according to Eurobat 3-5 years
terminal: blade terminal 4,8 mm
dimensions: 70 x 47 x 106 mm
weight: 0,87 kg



Manufacturer : YUASA
Factory number : NP4-6
Package weight : 0.77 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Model
    • NP4-6
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 4 Ah
  • Interfaces
    • Connection
    • Faston 4.8 mm
  • Measures
    • Length
    • 70 mm
    • Width
    • 47 mm
    • Height
    • 105 mm
  • Weights
    • Weight
    • 0.87 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual