reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YU NP1,2-6 :: YUASA AGM battery, 1.2 Ah, 6 V

Item-No.: YU NP1,2-6
€6,99
Category of goods: 0


YU NP1,2-6

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Modelname
    • NP1.2-6
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 1.2 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Measures
    • Length
    • 97 mm
    • Width
    • 25 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.31 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free AGM battery from YUASA

NP series (Standard Commercial)

Application:
Standby battery for UPS systems
Various industrial applications

Technical data:
Voltage: 6 V
Capacity: 1.2 Ah
Service life according to Eurobat 3-5 years
Connection: Flat plug 4.8 mm
Dimensions: 97 × 25 × 54.5 mm
Weight: 0.31 kg



Manufacturer : YUASA
Factory number : NP1.2-6
Package weight : 0.3 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Modelname
    • NP1.2-6
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 1.2 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Measures
    • Length
    • 97 mm
    • Width
    • 25 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.31 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual