reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DF-A512/25 G5 :: Lead-acid rechargeable battery, 12 volt, 25 Ah, 167.0x176.0x126.

Item-No.: DF-A512/25 G5
€99,55
Category of goods: 1


DF-A512/25 G5

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead gel
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 25 Ah
  • Interfaces
    • Connection
    • M5 screw terminal
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 167 mm
    • Width
    • 176 mm
    • Height
    • 126 mm
  • Weights
    • Weight
    • 9.6 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free lead-acid rechargeable battery, 12 volt, 25.0 Ah


Professional lead-acid rechargeable batteries made by Sonnenschein are suitable for cyclic (600 cycles) and continuous operation. They are perfect for emergency power supplies, telecommunication systems, alarm systems, radio technology, model building and much more.

Approved by Verband Deutscher Sachversicherer (VDS) (Association of German Property Insurers)



Manufacturer : SONNENSCHEIN
Factory number : A512/25 G5
Package weight : 9.731 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead gel
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 25 Ah
  • Interfaces
    • Connection
    • M5 screw terminal
  • Specials
    • VDS approval
    • Yes
  • Measures
    • Length
    • 167 mm
    • Width
    • 176 mm
    • Height
    • 126 mm
  • Weights
    • Weight
    • 9.6 kg
  • Packaging
    • Packaging
    • Individual packaging