reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAWKER D-2,5 AH :: Lead-acid battery, 2 V, 2500 mAh, discharge current 400 A

Item-No.: HAWKER D-2,5 AH
€7,75
Category of goods: 1 = discountable

HAWKER D-2,5 AH

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 2 V
    • Capacitance
    • 2.5 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Height
    • 61 mm
    • Ø
    • 34 mm
  • Weights
    • Weight
    • 0.18 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 65 A

Maintenance-free lead-acid battery with extremely high discharge current.



Manufacturer : HAWKER
Factory number : D-2V/2,5AH
Package weight : 0.179 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 2 V
    • Capacitance
    • 2.5 Ah
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Specials
    • VDS approval
    • No
  • Measures
    • Height
    • 61 mm
    • Ø
    • 34 mm
  • Weights
    • Weight
    • 0.18 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 65 A
Datasheet/manual