reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-XC 1228P :: Cyclic lead-acid batteries, 12 V, 28 Ah

Item-No.: LC-XC 1228P
€99,95
Category of goods: 1 = discountable

LC-XC 1228P

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 28 Ah
  • Interfaces
    • Connection
    • M5 screw terminal
  • Specials
    • VDS approval
    • No
  • Measures
    • Width
    • 165 mm
    • Height
    • 175 mm
    • Depth
    • 125 mm
  • Weights
    • Weight
    • 11 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free fleece-lead batteries, cycle long-life

These batteries are specifically designed for use in applications with many charge/discharge cycles. These batteries achieve significantly more cycles and a longer service life in contrast to standard battery types. They are ideal for electric golf caddies, wheelchairs, electric scooters and e-bikes. They are also the preferred choice in the field of PV island solutions.



Manufacturer : PANASONIC
Package weight : 11.2 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 28 Ah
  • Interfaces
    • Connection
    • M5 screw terminal
  • Specials
    • VDS approval
    • No
  • Measures
    • Width
    • 165 mm
    • Height
    • 175 mm
    • Depth
    • 125 mm
  • Weights
    • Weight
    • 11 kg
  • Packaging
    • Packaging
    • Individual packaging