reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-P1242P :: Lead battery, 12 volt, 42 Ah, 175 x 197 x 165 mm

Item-No.: LC-P1242P
€102,95
Category of goods: 1

LC-P1242P

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 42 Ah
  • Interfaces
    • Connection
    • M5 screw terminal
  • Measures
    • Length
    • 197 mm
    • Width
    • 165 mm
    • Height
    • 175 mm
  • Weights
    • Weight
    • 16 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free lead fleece battery



Manufacturer : PANASONIC
Factory number : LC-P1242AP
Package weight : 14.681 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 42 Ah
  • Interfaces
    • Connection
    • M5 screw terminal
  • Measures
    • Length
    • 197 mm
    • Width
    • 165 mm
    • Height
    • 175 mm
  • Weights
    • Weight
    • 16 kg
  • Packaging
    • Packaging
    • Individual packaging