reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WP 24-12 :: Maintenance-free rechargeable lead-fleece battery, 24 Ah, 12 V

Item-No.: WP 24-12
€59,80
Category of goods: 1


WP 24-12

  • Product Description
  • Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 24 Ah
  • Weights
    • Weight
    • 8.0 kg
  • Packaging
    • Packaging
    • Individual packaging

Maintenance-free rechargeable lead-fleece battery from KUNG LONG

VdS No.: G113050

KUNG LONG supplies a wide range of lead-acid batteries, which are approved for safety applications. With the low internal resistance they are very well suited for alarm systems and uninterruptible power supplies. The batteries are certified according to the Association of German Property Insurers (VDS).

• Voltage: 12 V
• Capacity: 24 Ah
• Dimensions: 166 x 175 x 125 mm
• Weight: 8 kg



Manufacturer : KUNG LONG
Factory number : WP 24-12
Package weight : 8.383 kg
Technical information
  • General
    • Type
    • Lead battery
    • Technology
    • Lead-fleece
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 24 Ah
  • Weights
    • Weight
    • 8.0 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual